text.skipToContent text.skipToNavigation

Manufacturer Part #

745207-7

HDE20 Series 15 Position Plug Plastic Shell Discrete Wire IDC D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 745207-7 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 15
Termination: IDC
Material: Plastic
Features & Applications

The 745207-7 is a part of HDE20 Series 15 Position Plug Plastic Shell Discrete Wire IDC D-Sub.Used for the application of AMPLIMITE HDE-20 (IDC) Insulation Displacement Connectors.

These connectors are available in all-plastic or metal shell with pre-loaded insulation displacement contact pins in plug connectors and sockets in receptacle connectors with 2.74 mm [.108 in.] centerline spacing.

Product Features:

  • Product Type = Connector
  • Product Series = HDE-20 (IDC)
  • Wire/Cable Type = Discrete Wire, Round Jacketed Cable
  • Termination Method to Wire/Cable = Insulation Displacement Crimp (IDC)
  • Wire Insulation Diameter (mm [in]) = 1.52 [0.060]
  • Mating Connector Lock Type = Mounting Holes
  • Shell Size = 2
  • Shell Type = All Plastic
  • Grounding Indents = Without
  • Grade = Standard
  • Color = Black
  • Number of Positions = 15
  • Wire Range (mm² [AWG]) = 0.15 - 0.40 [26-22]
  • Contact Size = 20
  • Connector Style = Plug
  • Housing Material = Thermoplastic - GF

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
448
Multiple Of:
448
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,338.56
USD
Quantity
Unit Price
448+
$5.22
Product Variant Information section