text.skipToContent text.skipToNavigation

Manufacturer Part #

745209-7

HDE20 Series 25 Position Socket Plastic Shell Discrete Wire IDC D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 745209-7 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 25
Termination: IDC
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
336
Multiple Of:
336
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,441.44
USD
Quantity
Unit Price
336+
$4.29
Product Variant Information section