text.skipToContent text.skipToNavigation

Manufacturer Part #

745781-6

9 Position Dual Row Right Angle Through Hole Receptacle Female Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2533
Product Specification Section
TE Connectivity 745781-6 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.74 mm
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Tin
Operating Temperature: 55°C to 105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
2,585
USA:
2,585
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.80
USD
Quantity
Unit Price
10
$3.58
25
$3.53
75
$3.48
150
$3.45
400+
$3.36