text.skipToContent text.skipToNavigation

Manufacturer Part #

747375-8

37 PLUG SP/FMS INSRT

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 747375-8 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 37
No of Rows: 2
Termination: Solder
Pitch: 2.74 mm
Shell Size: 4 C
Gender: Male
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Tin
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
441
Multiple Of:
441
Total
$5,309.64
USD
Quantity
Unit Price
441+
$12.04
Product Variant Information section