text.skipToContent text.skipToNavigation

Manufacturer Part #

772-E15-103R001

772-E Series 15 position high density vertical Male waterproof D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 772-E15-103R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
Termination: Male/Pin Solder Cup
IP Rating: IP67
Material: Front Metal
Features & Applications

The 772-E15-103R001 is a Part of 772-E Series 15 position high density vertical mount waterproof  Male d-sub connectors

Features:

  • Available in 3 industry sizes/positions (09, 15, 25)
  • Meets IEC-529-IP67 Requirements
  • Unique sealing methods maintains STD D-sub profile
  • Panel sealing kits (Removable or Permanent) Available

Materials:

  • Shell: Steel with Nickel Plating.
  • Insulator: Glass-filled, PBT thermoplastic. U.L. rated 94V-O
  • Machined Contacts:
  • Male Pins - Brass
  • Female Pins - Brass
  • Plating: Gold Flash on entire contact.
  • Seal: Proprietary Information

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$351.50
USD
Quantity
Unit Price
50
$7.03
100
$6.99
150
$6.97
200
$6.95
250+
$6.90
Product Variant Information section