text.skipToContent text.skipToNavigation

Manufacturer Part #

772-E15-113R051

15 Position 2 Row Vertical Male Pin Through Hole D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 772-E15-113R051 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
Termination: Straight Solder Pins
IP Rating: IP67
Material: Front Metal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$451.20
USD
Quantity
Unit Price
3
$7.66
10
$7.59
30
$7.52
75
$7.46
200+
$7.36
Product Variant Information section