text.skipToContent text.skipToNavigation

Manufacturer Part #

780-M15-113R001

780-M Series 15 position high density vertical mount waterproof D-Sub Connectors

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 780-M15-113R001 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 15
Termination: Male/Pin Solder Cup
IP Rating: IP67
Material: Front Metal
Features & Applications

The 780-M15-113R001 is a 15 Position Vertical Mount High Density Machined Contact Waterproof Male D-SUB .

Product Features:

  • Available in 3 industry sizes/positions (15, 26, 44).
  • Meets IEC-529-IP67 Requirements .
  • Unique sealing methods maintains STD D-sub profile allowing drop in replacement of current D-Sub connectors.
  • Panel sealing kits (Removable or Permanent) Available
  • Shell: Steel with Nickel Plating.
  • Insulator: Glass-filled, PBT thermoplastic.
  • Machined Contacts: Brass Gold Flash Plated.
  • Seal: Proprietary Information

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$333.00
USD
Quantity
Unit Price
50
$6.66
100
$6.63
150
$6.60
200
$6.59
250+
$6.54
Product Variant Information section