text.skipToContent text.skipToNavigation

Manufacturer Part #

780-M15-213R001

15 POSITION VERTICAL MOUNT HIGH DENSITY MACHINED CONTACT WATERPROOF FEMALE D-SUB

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 780-M15-213R001 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$420.50
USD
Quantity
Unit Price
50
$8.41
100
$8.36
150
$8.33
200
$8.31
250+
$8.26
Product Variant Information section