text.skipToContent text.skipToNavigation

Manufacturer Part #

780-M26-213R001

26 POSITION VERTICAL MOUNT HIGH DENSITY MACHINED CONTACT WATERPROOF FEMALE D-SUB

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 780-M26-213R001 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 26
Termination: Straight Solder Pins
IP Rating: IP67
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
32
Multiple Of:
32
Total
$362.24
USD
Quantity
Unit Price
32
$11.32
64
$11.25
96
$11.21
128
$11.19
160+
$11.10
Product Variant Information section