text.skipToContent text.skipToNavigation

Manufacturer Part #

780-M26-213R051

26 POSITION VERTICAL MOUNT HIGH DENSITY MACHINED CONTACT WATERPROOF FEMALE D-SUB

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 780-M26-213R051 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 26
Termination: Straight Solder Pins
IP Rating: IP67
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
28
Multiple Of:
28
Total
$343.84
USD
Quantity
Unit Price
28
$12.28
56
$12.20
84
$12.16
112
$12.13
140+
$12.03
Product Variant Information section