text.skipToContent text.skipToNavigation

Manufacturer Part #

781-M15-113R141

15 POSITION RIGHT ANGLE HIGH DENSITY MACHINED CONTACT WATERPROOF MALE D-SUB

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 781-M15-113R141 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 15
Termination: Straight Solder Pins
IP Rating: IP67
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$808.20
USD
Quantity
Unit Price
90
$8.98
180+
$8.89
Product Variant Information section