text.skipToContent text.skipToNavigation

Manufacturer Part #

781-M26-113R141

781 Series 26 Position Right Angle High Density Plug D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 781-M26-113R141 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 26
No of Rows: 3
Termination: Straight Solder Pins
IP Rating: IP67
Material: Full Metal
Gender: Male
Color: Black
Current Rating: 5A
Contact Plating: Gold Flash
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: High Density
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
28
Multiple Of:
70
Total
$348.88
USD
Quantity
Unit Price
28
$12.46
56
$12.38
84
$12.34
112
$12.31
140+
$12.21
Product Variant Information section