text.skipToContent text.skipToNavigation

Manufacturer Part #

787317-4

CHAMP Series I 40 Position Straight Socket .050 Ribbon Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 787317-4 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 40
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,055.00
USD
Quantity
Unit Price
900+
$8.95
Product Variant Information section