text.skipToContent text.skipToNavigation

Manufacturer Part #

86303639BLF

Black Size 25 180° Unshielded 4-40 Mating Screws Hinge Backshell Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 86303639BLF - Technical Attributes
Attributes Table
No of Positions: 25
Material: Plastic
Color: Black
Operating Temperature: -40°C to +120°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.00
USD
Quantity
Unit Price
15
$1.67
40
$1.65
125
$1.62
250
$1.61
750+
$1.57
Product Variant Information section