Manufacturer Part #
8655MH0901BLF
Black Size 9 Threaded Metal D-Sub Hoods
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 8655MH0901BLF - Product Specification
Amphenol Communications Solutions 8655MH0901BLF - Technical Attributes
Attributes Table
| No of Positions: | 9 |
| No of Rows: | 2 |
| Material: | Full Metal |
| Shell Size: | 1 E |
| Gender: | Female |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100
$3.31
200
$3.27
300
$3.26
400
$3.24
500+
$3.20
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount