text.skipToContent text.skipToNavigation

Manufacturer Part #

865615PLTXLF

D-Sub -Crimp Cable Connector 8656 15 Way Pin, Standard Mounting Hole (3.1mm)

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Amphenol Communications Solutions 865615PLTXLF - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
No of Rows: 2
Termination: Solder
Shell Size: A
Gender: Male
Current Rating: 5A
Voltage Rating: 300V
Contact Plating: Zinc
Operating Temperature: -55°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
550
USA:
550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.80
USD
Quantity
Unit Price
40
$0.52
125
$0.505
300
$0.495
750
$0.485
2,000+
$0.47
Product Variant Information section