text.skipToContent text.skipToNavigation

Manufacturer Part #

865637SLTLF

37 way Socket D-Sub Standard Connectors Crimp connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Amphenol Communications Solutions 865637SLTLF - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 37
No of Rows: 2
Termination: Solder
Material: Plastic
Shell Size: 4 C
Gender: Female
Color: Black
Current Rating: 5A
Operating Temperature: -55°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
225
USA:
225
225
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
45
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.33
USD
Quantity
Unit Price
45
$0.585
180
$0.57
675
$0.555
1,125
$0.545
2,250+
$0.53
Product Variant Information section