text.skipToContent text.skipToNavigation

Manufacturer Part #

970-025-040R011

970 Series 25 Position Black Nickel over Copper Straight D-Sub Backshell Kit

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 970-025-040R011 - Technical Attributes
Attributes Table
No of Positions: 25
Material: Plastic
Features & Applications
The 970-025-040R011 is a Part of 970 Series 25 position Nickel Straight Entry D Sub Backshell  Mating Screws and its Operating Temperature Ranges from -30°C to 90°C.

Features:

  • Available in 4 industry sizes/positions (9, 15, 25, 37)
  • Straight/Top Entry
  • Thumbscrews supplied with backshell
  • More robust design for those areas that need it
  • Fully tapped assembly holes allow easy assembly keeping manufacturing cost down
  • 2 pc grommet with various I.D.s included
  • Perimeter sealing lips for secure assembly
  • Available in die cast with 2 different platings, metalized plastic and plastic

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$663.00
USD
Quantity
Unit Price
100
$6.63
200
$6.59
300+
$6.55
Product Variant Information section