Manufacturer Part #
971-015-010R011
15 Position Plastic 45° Entry Black D-sub Backshell Kit and mating screws
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 971-015-010R011 - Technical Attributes
Attributes Table
| No of Positions: | 15 |
| Material: | Plastic |
Features & Applications
The 971-015-010R011 is a Part of 971 Series 15 Position Plastic 45° Entry Black D-sub Backshell Kit and mating screws and its Operating Temperatures ranges from -30°C to 90°C
Features:
- Available in 4 industry sizes/positions (9, 15, 25, 37)
- 45-degree cable entry and low profile design allows use in racking etc, where space is a premium
- Thumbscrews supplied with backshell
- More robust design for those areas that need it
- Fully tapped assembly holes allow for easy assembly keeping manufacturing cost down
- 2 piece grommet with various I.D.s included
- Perimeter sealing lips for secure sealing
- Available in die cast with 2 differnet platings, metalized plastic and plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$2.23
200
$2.20
300
$2.19
400
$2.18
500+
$2.16
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag