text.skipToContent text.skipToNavigation

Manufacturer Part #

974-015-010R011

15 Position Plastic 40° Entry Black D-sub Backshell Kit /Mating Screws

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 974-015-010R011 - Technical Attributes
Attributes Table
No of Positions: 15
Material: Plastic
Features & Applications

The 974-015-010R011 is a Part of 974 Series 15 Position Plastic 40° Entry Black D-sub Backshell Kit Mating Screws and Operating Temperatures ranges from -55°C to 125°C 

Features:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
  • 40 Degree entry and low profile design allow use in racking etc where space is a premium.
  • 4-40 Thumbscrews supplied with backshell
  • Perimeter sealing lips for secure sealing
  • Available in metalized plastic and plastic
  • Metalized plastic provides up to 60 dB shielding

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$378.00
USD
Quantity
Unit Price
100
$3.78
200
$3.75
300
$3.73
400
$3.71
500+
$3.67
Product Variant Information section