text.skipToContent text.skipToNavigation

Manufacturer Part #

977-025-020R121

25 POSITION NICKEL OVER COPPER D-SUB BACKSHELL KIT WITH 4-40 MATING HARDWARE

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 977-025-020R121 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Contact
No of Positions: 25
Material: Plastic
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$68.50
USD
Quantity
Unit Price
50
$1.37
150
$1.35
250
$1.34
750
$1.32
1,250+
$1.31
Product Variant Information section