text.skipToContent text.skipToNavigation

Manufacturer Part #

979-015-030R121

15 Position Metal Zinc Alloy 180° D-SUB Backshell Kit w/ Mating Screws

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 979-015-030R121 - Technical Attributes
Attributes Table
No of Positions: 15
Termination: Insulation
Material: Plastic
Features & Applications

The 979-015-030R121 is a part of 979 Series 15 Position straight Top Entry Connector Housing

Features:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
  • 4-40 mating hardware supplied with backshell
  • Perimeter sealing lips for secure sealing
  • Available in die cast, metalized plastic and plastic
  • Cost effective backshell
  • Easy assembly reduces manufacturing cost
  • Strain Relief design ensures secure fit no matter what cable diameter is used
  • Grommet tree supplied - various sizes

Materials:

  • Die Cast: Zinc Alloy Ingot
  • Plating: Nickle over copper
  • Metalized Plastic: High temperature - UL 94H-B
  • Plating: Chrome
  • Plastic: High temperature plastic - UL 94H-B (Grey)
  • Hardware: Steel, nickel plating

Applications:

  • Industrial
  • Data communication

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$168.50
USD
Quantity
Unit Price
10
$3.41
25
$3.37
75
$3.32
150
$3.28
400+
$3.20
Product Variant Information section