text.skipToContent text.skipToNavigation

Manufacturer Part #

979-025-030R121

25 Position Metal Zinc Alloy 180° D-SUB Backshell Kit w/ Mating Screws

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
NorComp 979-025-030R121 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Contact
No of Positions: 25
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$174.50
USD
Quantity
Unit Price
50
$3.49
100
$3.46
150
$3.44
250
$3.41
500+
$3.36
Product Variant Information section