text.skipToContent text.skipToNavigation

Manufacturer Part #

983-025-010R011

25 POSITION BLACK PLASTIC TOP ENTRY DSUB SNAP BACKSHELL

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 983-025-010R011 - Technical Attributes
Attributes Table
No of Positions: 25
Material: Plastic
Features & Applications

The 983-025-010R011 is a Part of 983 Series,25 Position Black Plastic Top Entry D-Sub Snap Backshell

Features:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
  • 4-40 mating hardware supplied with backshell
  • Perimeter sealing lips for secure sealing
  • Available in metalized plastic and plastic (Grey and Black)
  • Metalized plastic provides up to 60 dB shielding
  • Easy assembly reduces manufacturing cost
  • Cable Clamp with self-tapping screws provide positive strain relief
  • May be used as "Gender Changer", pin-out changer or standard cable entry backshell
  • Available as "Kit" or "Bulk" (5,000 pc. min)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$161.00
USD
Quantity
Unit Price
50
$1.61
150
$1.59
250
$1.58
500
$1.56
1,000+
$1.54
Product Variant Information section