text.skipToContent text.skipToNavigation

Manufacturer Part #

999-H15-PS2L571

15 Position 3 Row Female Socket Right Angle High Density D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 999-H15-PS2L571 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 2
Termination: Female/Socket Solder
Material: Full Metal
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$321.20
USD
Quantity
Unit Price
40
$8.03
80
$7.99
120
$7.96
160
$7.94
200+
$7.88
Product Variant Information section