text.skipToContent text.skipToNavigation

Manufacturer Part #

A-DF09-HOOD-WP

9 Pin Female Waterproof D-Sub Housing Hood

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-DF09-HOOD-WP - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: Male/Pin Solder Cup
IP Rating: IP67
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,760.00
USD
Quantity
Unit Price
3
$10.20
10
$10.09
25
$10.01
75
$9.92
150+
$9.80
Product Variant Information section