text.skipToContent text.skipToNavigation

Manufacturer Part #

A-DS 09 A/KG-T2S

9 Position Dual Row Right Angle Through Hole Plug Male Pins D-Sub Connector

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
ASSMANN WSW Components A-DS 09 A/KG-T2S - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Solder
Material: Front Metal
Gender: Male
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,890
USA:
1,890
90
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.00
USD
Quantity
Unit Price
90
$0.50
270
$0.49
450
$0.485
1,800
$0.47
2,700+
$0.46
Product Variant Information section