text.skipToContent text.skipToNavigation

Manufacturer Part #

A-DS09-HOOD-WP

9 Pin Male Waterproof D-Sub Housing Hood

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-DS09-HOOD-WP - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Termination: Male/Pin Solder Cup
IP Rating: IP67
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
720
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,789.60
USD
Quantity
Unit Price
3
$9.81
10
$9.71
25
$9.63
75
$9.54
150+
$9.43
Product Variant Information section