text.skipToContent text.skipToNavigation

Manufacturer Part #

A-HDF15-HOOD-WP

15 Pin High Density Female Waterproof D-Sub Hood

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-HDF15-HOOD-WP - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 15
Termination: Male/Pin Solder Cup
IP Rating: IP67
Material: Plastic
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
540
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,427.00
USD
Quantity
Unit Price
3
$10.45
10
$10.34
25
$10.26
50
$10.20
125+
$10.05
Product Variant Information section