text.skipToContent text.skipToNavigation

Manufacturer Part #

A-HDS 15 PP-WP

15 Pin Male 180° High Density Water Proof D-Sub Connectors

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The A-HDS15PP-WP is a 15 Position Male Solder Cup Version High Density Water Proof D-Sub connector

Material:

  • Waterproof Rate: IP67
  • Connector: Black, Nylon+GF
  • Pin: Copper Alloy, Gold Plated
  • Applicable Wire Range: 24AWG - 28AWG
  • Max Torque on hex stand off 9.92LB

Applications:

  • Industrail
  • Automotive
  • Data communication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
720
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,042.40
USD
Quantity
Unit Price
30
$11.39
60
$11.32
90
$11.28
120
$11.26
150+
$11.17
Product Variant Information section