Manufacturer Part #
A-HOOD-15/26
Waterproof D-Sub Hood for 15 position and High Density 26 Position
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components A-HOOD-15/26 - Technical Attributes
Attributes Table
| Material: | Plastic |
Features & Applications
The A-HOOD-15/26-R is a 15 Pin and 26 Pin Waterproof Black color D-Sub Housing connector with Seal Cable entry
Material:
- Waterproof Rate: IP67
- Housing: Black, ABS
- Seals for Cable OD: 3.5 mm ~ 7.0 mm
- One Set Disassembled in One PE Bag
Applications:
- Industrial
- Automotive
- Data communication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3
$10.62
10
$10.51
25
$10.42
50
$10.36
125+
$10.21
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag