Manufacturer Part #
A-HOOD-25/44
Waterproof D-Sub Hood for 25 position and High Density 44 Position
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components A-HOOD-25/44 - Technical Attributes
Attributes Table
| Style/Orientation: | Hybrid Mixed Contact |
| Material: | Plastic |
| Mounting Method: | Wire Mount |
Features & Applications
The A-HOOD-25/44-R is a 25 Pin and 44 Pin Waterproof Black color D-Sub Housing connector with Seal Cable entry
Material:
- Waterproof Rate: IP67
- Housing: Black, ABS
- Seals for Cable OD: 3.5 mm ~ 7.0 mm
- One Set Disassembled in One PE Bag
Applications:
- Industrial
- Automotive
- Data communication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2
$13.51
5
$13.39
20
$13.22
40
$13.14
100+
$12.95
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount