text.skipToContent text.skipToNavigation

Manufacturer Part #

AB414

25 Pin Male to Male D-SUB

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AB414 - Technical Attributes
Attributes Table
No of Positions: 25
No of Rows: 2
Pitch: 2.77 mm
Material: Full Metal
Gender: Male
Current Rating: 3A
Contact Plating: Gold
Type: Adapters & Gender Changes
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.10
USD
Quantity
Unit Price
10
$4.01
30
$3.95
100
$3.88
200
$3.84
400+
$3.77
Product Variant Information section