text.skipToContent text.skipToNavigation

Manufacturer Part #

AB915

9 Pin Female D-Sub to 25 Pin Female D-Sub Serial Adapter with Thumbscrews

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AB915 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
Termination: Female Solder Cup
Material: Front Metal
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,880.00
USD
Quantity
Unit Price
100
$5.02
200
$4.96
300
$4.93
400+
$4.90
Product Variant Information section