text.skipToContent text.skipToNavigation

Manufacturer Part #

ADF09A-KG-TASB5

9 Position Right Angle D-Sub Socket

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Boardlock
Pricing Section
Stock:
0
Minimum Order:
45
Multiple Of:
45
On Order:
0
Factory Stock:Factory Stock:
835
Factory Lead Time:
20 Weeks
Total
$104.85
USD
Quantity
Web Price
45
$2.33
135
$1.71
225
$1.66
675
$1.55
1,125+
$1.50
Product Variant Information section