text.skipToContent text.skipToNavigation

Manufacturer Part #

D09P13A4GV00LF

Standard D Sub Connector, Delta D Series, DE, Plug, 9, Solder RoHS Compliant Yes

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Amphenol Communications Solutions D09P13A4GV00LF - Technical Attributes
Attributes Table
No of Positions: 9
No of Rows: 2
Termination: Solder
Material: Brass
Shell Size: 1 E
Gender: Male Plug
Color: Black
Current Rating: 5A
Voltage Rating: 300V
Contact Plating: Gold Flash
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +125°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
360
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.20
USD
Quantity
Unit Price
30
$1.36
90
$1.34
300
$1.32
600
$1.31
1,200+
$1.29
Product Variant Information section