text.skipToContent text.skipToNavigation

Manufacturer Part #

D15P33E4GV00LF

Dual Row 15 Position Right Angle Board Lock Male Pin Plug D-Sub Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions D15P33E4GV00LF - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 15
No of Rows: 2
Termination: Solder
Shell Size: A
Gender: Male
Color: Black
Current Rating: 5A
Voltage Rating: 300V
Contact Plating: Tin
Operating Temperature: -55°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
275
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.50
USD
Quantity
Unit Price
25
$1.70
75
$1.68
250
$1.65
500
$1.64
1,000+
$1.61
Product Variant Information section