text.skipToContent text.skipToNavigation

Manufacturer Part #

D15S24A4GV00LF

2 Row 15 Contact Harpoon Screwlock Straight Solder to Board PCB Receptacle D-Sub

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Amphenol Communications Solutions D15S24A4GV00LF - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
No of Rows: 2
Termination: Solder
Pitch: 2.76 mm
Shell Size: A
Gender: Female
Color: Black
Current Rating: 5A
Voltage Rating: 300V
Contact Plating: Gold
Operating Temperature: -55°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.40
USD
Quantity
Unit Price
15
$1.56
40
$1.54
125
$1.52
250
$1.51
750+
$1.47
Product Variant Information section