Manufacturer Part #
D15S33E4GV00LF
2 Row 15 Position Female Socket D-Sub Receptacle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions D15S33E4GV00LF - Product Specification
Amphenol Communications Solutions D15S33E4GV00LF - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 15 |
| No of Rows: | 2 |
| Termination: | Solder |
| Pitch: | 2.76 mm |
| Shell Size: | A |
| Gender: | Female |
| Current Rating: | 5A |
| Voltage Rating: | 300V |
| Contact Plating: | Gold |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
300
$1.52
600
$1.51
900
$1.50
1,500+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
300 per Tray
Mounting Method:
PCB Mount