text.skipToContent text.skipToNavigation

Manufacturer Part #

D15S33E4GX00LF

15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port D-Subminiature Socket

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Amphenol Communications Solutions D15S33E4GX00LF - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
No of Rows: 2
Termination: Solder
Pitch: 2.74 mm
Material: Front Metal
Shell Size: A
Gender: Female
Color: Black
Current Rating: 5A
Voltage Rating: 300V
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.25
USD
Quantity
Unit Price
25
$1.45
100
$1.42
250
$1.41
625
$1.39
1,000+
$1.37
Product Variant Information section