text.skipToContent text.skipToNavigation

Manufacturer Part #

D25S33E4GV00LF

Signal 25 way Socket RA, Solder US std, 200 cyc Harpoons+ Female Screw UNC 4 - 4

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
Amphenol Communications Solutions D25S33E4GV00LF - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
No of Rows: 2
Termination: Solder
Pitch: 2.76 mm
Material: Front Metal
Gender: Female
Color: Black
Current Rating: 5A
Voltage Rating: 300V
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
220
USA:
220
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.00
USD
Quantity
Unit Price
20
$2.30
60
$2.27
200
$2.23
400
$2.21
800+
$2.17
Product Variant Information section