Manufacturer Part #
DD50-HD-PN-SS
DHD Series 50 Position 54.1 x 40.5 mm D-Subminiature Backshell
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech DD50-HD-PN-SS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech DD50-HD-PN-SS - Technical Attributes
Attributes Table
| No of Positions: | 50 |
| Material: | Plastic |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
15
$1.46
40
$1.45
125
$1.43
250
$1.41
750+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount