text.skipToContent text.skipToNavigation

Manufacturer Part #

DE09-PL-25

DPL Series 9 Position Right Angle Plug D-Sub Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code:
Product Specification Section
Adam Tech DE09-PL-25 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Pitch: 2.77 mm
Material: Front Metal
Gender: Male
Color: Black
Current Rating: 1A
Voltage Rating: 250V
Contact Plating: Gold Flash
Insulation Resistance: 1000MΩ
Operating Temperature: -40°C to +105°C
Features & Applications

The DE09-PL-25 is a part of DE09 series 9 positions right angle D-Sub. It has an operating temperature ranging from -65°C to +125°C.

The Right Angle .318” footprint PCB D-Sub connectors are a popular interface for many I/O applications. Offered in 9, 15, 25 and 37 positions they are a good choice for a low cost industry standard connection. These connectors are manufactured with precision stamped contacts offering a choice of contact plating and a wide selection of mating and mounting options.

Features:

  • Industry standard compatibility
  • Durable metal shell design
  • Precision formed contacts
  • Variety of Mating and mounting options
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1800
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,287.00
USD
Quantity
Unit Price
90
$0.76
270
$0.74
450
$0.73
1,350
$0.715
2,250+
$0.70