text.skipToContent text.skipToNavigation

Manufacturer Part #

DE09-SD

D-Sub Solder Cup 9 way Socket

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DE09-SD - Technical Attributes
Attributes Table
Style/Orientation: Standard PCB Mount Receptacle
No of Positions: 9
Termination: Female Solder Cup
Material: Front Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.50
USD
Quantity
Unit Price
500
$0.285
1,000
$0.28
2,000
$0.275
7,500+
$0.27
Product Variant Information section