text.skipToContent text.skipToNavigation

Manufacturer Part #

DE09-SE-1-SL

DSE Series 9 Position Straight Socket D-Sub Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DE09-SE-1-SL - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Front Metal
Gender: Female
Color: Black
Current Rating: 5A
Voltage Rating: 250V
Contact Plating: Gold Flash
Insulation Resistance: 5000MΩ
Operating Temperature: -65°C to +125°C
Features & Applications

The DE09-SE-1-SL is a part of DSL Series .062" 09 Position High Profile Straight Socket PCB tail D-Sub connectors and popular interface for many I/O applications

This Connectors are Offered in 9, 15, 25, 37 and 50 positions they are an excellent choice for a low cost, sturdy, full metal body industry standard connection. These connectors are manufactured with precision stamped or machined turned contacts offering a choice of contact plating and a wide selection of mating and mounting options.

Features:

  • Industry standard compatibility
  • Durable metal shell design
  • Precision formed contacts
  • Variety of Mating and mounting options

Material & Specifications:

  • Standard insulator: PBT, 30% glass reinforced, rated UL94V-0
  • Optional Hi-Temp insulator: Nylon 6T
  • Insulator Colors: Black (White optional)
  • Contacts: Phosphor Bronze
  • Shell: Steel, Tin or Zinc plated
  • Hardware: Brass, Nickel plated
  • Operating voltage: 250 V AC / DC max.
  • Current rating: 5 Amps max.
  • Contact resistance: 20 mΩ max. initial
  • Insulation resistance: 5000 MΩ min.
  • Dielectric withstanding voltage: 1000 V AC for 1 minute
  • Operating temperature: -55°C to +105°C
  • Insertion force: 0.75 lbs max
  • Extraction force: 0.44 lbs min
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
50
$1.69
150
$1.67
250
$1.66
500
$1.64
1,000+
$1.62
Product Variant Information section