text.skipToContent text.skipToNavigation

Manufacturer Part #

DE09S064TLF

D Series 9 Position Solder Bucket Socket D-Sub Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Amphenol Communications Solutions DE09S064TLF - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Receptacle
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.74 mm
Material: Plastic
Shell Size: 1 E
Gender: Female
Color: Natural
Current Rating: 5A
Voltage Rating: 300V
Contact Plating: Gold
Operating Temperature: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
53
USA:
53
315
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.80
USD
Quantity
Unit Price
40
$0.545
125
$0.53
300
$0.52
750
$0.51
2,000+
$0.49
Product Variant Information section