text.skipToContent text.skipToNavigation

Manufacturer Part #

ID09S33E4GV00LF

ID Series 9 Contact Right Angle Screw/Harpoon/Metal Bracket Female Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions ID09S33E4GV00LF - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Solder
Material: Front Metal
Gender: Female
Color: Black
Current Rating: 5A
Voltage Rating: 300V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
560
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
70
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.55
USD
Quantity
Unit Price
70
$0.865
210
$0.845
350
$0.835
1,050
$0.815
1,750+
$0.795
Product Variant Information section