text.skipToContent text.skipToNavigation

Manufacturer Part #

L717SDE09PC309

SD Series 9 Position 2 Row 250 V 3 A D-Sub Plug Male Pin Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Amphenol Communications Solutions L717SDE09PC309 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 9
No of Rows: 2
Termination: Male/Pin Solder Cup
Material: Full Metal
Gender: Male
Color: Black
Current Rating: 5A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Standard
Mounting Method: Cable Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.75
USD
Quantity
Unit Price
50
$0.915
150
$0.89
250
$0.88
1,000
$0.85
1,500+
$0.835
Product Variant Information section