text.skipToContent text.skipToNavigation

Manufacturer Part #

L77TWA7W2S

D-Sub Mixed Contact Connectors 7W2 RECPT COMBO

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions L77TWA7W2S - Technical Attributes
Attributes Table
Style/Orientation: Hybrid Mixed Contact
No of Positions: 7
No of Rows: 2
Termination: Female Solder Cup
Material: Full Metal
Shell Size: A
Gender: Female
Color: Black
Current Rating: 7.5A
Voltage Rating: 300V
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +155°C
Type: Mixed Contact
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$469.00
USD
Quantity
Unit Price
100
$4.69
200
$4.64
300
$4.61
400+
$4.58
Product Variant Information section