text.skipToContent text.skipToNavigation

Manufacturer Part #

SDDB-50S(55)

50 Position D-Sub Receptacle, Female Sockets Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Hirose Electric SDDB-50S(55) - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 50
No of Rows: 3
Termination: Solder
Material: Front Metal
Shell Size: 5 D
Gender: Female
Color: Black
Current Rating: 3A
Voltage Rating: 350V
Contact Plating: Gold
Operating Temperature: -55°C to +85°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
48
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,612.32
USD
Quantity
Unit Price
48+
$33.59
Product Variant Information section